-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,8-2,LG INS,STD KEY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4580
|
Newark | Circular Connector, Plug, 8-2, Cable, Connector Type:Circular Industrial, Product Range:Mini Cpc Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Te Connectivity 1445535-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 790 |
|
$5.2800 | Buy Now |
DISTI #
A29999-ND
|
DigiKey | CONN PLUG HSG FMALE 2POS INLINE Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
882 In Stock |
|
$6.6535 / $11.2200 | Buy Now |
DISTI #
11H4580
|
Avnet Americas | Conn Housing RCP 2 POS ST - Bulk (Alt: 11H4580) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 4 Days Container: Bulk |
790 Partner Stock |
|
$8.6700 / $11.4700 | Buy Now |
DISTI #
1445535-3
|
Avnet Americas | Conn Housing RCP 2 POS ST - Bulk (Alt: 1445535-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 45 Weeks, 1 Days Container: Bulk | 800 Factory Stock |
|
$4.1084 / $6.1893 | Buy Now |
DISTI #
571-1445535-3
|
Mouser Electronics | Standard Circular Connector PLG SKT 8-2 F/H RoHS: Compliant | 169 |
|
$6.6200 / $10.5900 | Buy Now |
DISTI #
71980440
|
RS | Plug, 8-2, Lg Ins, Std Key | TE Connectivity 1445535-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 |
|
$8.2700 / $10.7400 | Buy Now |
|
Future Electronics | "PLUG,8-2,LG INS,STD KEY" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Container: Bulk |
0 Bulk |
|
$6.7000 / $7.0000 | Buy Now |
DISTI #
AMP1445535-3
|
Heilind Electronics | PLUG8-2LG INSSTD KEY | Americas - 0 in Stock |
|
$6.1194 / $7.9445 | Buy Now |
|
Onlinecomponents.com | PLUG,8-2,LG INS,STD KEY RoHS: Compliant |
1064 In Stock 800 On Order 800 Factory Stock |
|
$6.1700 / $9.9900 | Buy Now |
DISTI #
84946486
|
Verical | Plug 8-2 Lg Ins Std Key RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2110 | Americas - 980 |
|
$7.4000 / $11.7529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445535-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445535-3
TE Connectivity
PLUG,8-2,LG INS,STD KEY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 46 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: 94V-0 | |
Body Depth | 1.142 inch | |
Body Diameter | 0.669 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | 1/2-20 UNF-2A | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |