-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445048-8) PANEL MT SNGL ROW HSG 8 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4292
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Series Pin Contacts, Body Material:Nylon, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 1445048-8 RoHS: Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 | Buy Now |
DISTI #
A30253-ND
|
DigiKey | CONN PLUG HSG 8POS 3.00MM Min Qty: 11000 Lead time: 18 Weeks Container: Bulk |
70 In Stock |
|
$0.3076 | Buy Now |
DISTI #
1445048-8
|
Avnet Americas | Conn Housing PL 8 POS 3mm ST - Bulk (Alt: 1445048-8) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2656 | Buy Now |
DISTI #
571-1445048-8
|
Mouser Electronics | Pin & Socket Connectors PLUG SNGL PNL MNT 8P RoHS: Compliant | 0 |
|
$0.3070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 11000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2660 | Buy Now |
DISTI #
AMP1445048-8
|
Heilind Electronics | PANEL MT SNGL ROW HSG 8 POS | Americas - 0 in Stock |
|
$0.3317 / $0.3367 | Buy Now |
|
Onlinecomponents.com | PANEL MT SNGL ROW HSG 8 POS RoHS: Compliant |
9200 In Stock |
|
$0.3340 / $0.5675 | Buy Now |
DISTI #
83640716
|
Verical | Conn Housing PL 8 POS 3mm Crimp ST Panel Mount Black Tray RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 9000 |
|
$0.3500 | Buy Now |
DISTI #
52546750
|
Verical | Conn Housing PL 8 POS 3mm Crimp ST Panel Mount Black Tray RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1844 | Americas - 200 |
|
$0.4430 / $0.7378 | Buy Now |
DISTI #
AMP1445048-8
|
Interstate Connecting Components | PANEL MT SNGL ROW HSG 8 POS | 0 |
|
$0.3317 / $0.3367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445048-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445048-8
TE Connectivity
(1445048-8) PANEL MT SNGL ROW HSG 8 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 1-794608-1; 1-794609-1 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.665 inch | |
Body Length | 1.136 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |