-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445048-5) PANEL MT SNGL ROW HSG 5 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4290
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Plug, No. Of Positions:5Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Series Pin Contacts, Body Material:Nylon, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 1445048-5 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
A30250-ND
|
DigiKey | CONN PLUG HSG 5POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2535 / $0.4400 | Buy Now |
DISTI #
1445048-5
|
Avnet Americas | Conn Housing PL 5 POS 3mm ST - Bulk (Alt: 1445048-5) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2262 | Buy Now |
DISTI #
571-14450485
|
Mouser Electronics | Pin & Socket Connectors PLUG SNGL PNL MNT 5P RoHS: Compliant | 0 |
|
$0.2480 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2010 | Buy Now |
DISTI #
AMP1445048-5
|
Heilind Electronics | PANEL MT SNGL ROW HSG 5 POS | Americas - 0 in Stock |
|
$0.2378 / $0.2548 | Buy Now |
|
Onlinecomponents.com | PANEL MT SNGL ROW HSG 5 POS RoHS: Compliant |
2792 In Stock |
|
$0.2573 / $0.4350 | Buy Now |
DISTI #
1445048-5
|
TTI | Pin & Socket Connectors PLUG SNGL PNL MNT 5P RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 16000 Container: Each | Americas - 0 |
|
$0.2300 | Buy Now |
DISTI #
1445048-5
|
TME | PANEL MT SNGL ROW HSG 5 POS Min Qty: 1 | 182 |
|
$0.2730 / $0.5880 | Buy Now |
DISTI #
AMP1445048-5
|
Interstate Connecting Components | PANEL MT SNGL ROW HSG 5 POS | 0 |
|
$0.2378 / $0.2548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445048-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445048-5
TE Connectivity
(1445048-5) PANEL MT SNGL ROW HSG 5 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Breadth | 0.217 inch | |
Body Depth | 0.665 inch | |
Body Length | 0.782 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-5 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1445048-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1445048-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1445049-5 | Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1445048-5 vs 1445049-5 |