-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD POWER TIMER RECEPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4170
|
Newark | Automotive Contact, Socket, 11Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 144433-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5690 | Buy Now |
DISTI #
11H4265
|
Newark | |Amp Te Connectivity 144433-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.4540 | Buy Now |
DISTI #
17-144433-1CT-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP TIN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2244 / $0.4700 | Buy Now |
DISTI #
144433-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 144433-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 4 Days Container: Reel | 0 |
|
$0.2294 / $0.2513 | Buy Now |
DISTI #
571-144433-1
|
Mouser Electronics | Automotive Connectors STD POWER TIMER RECEPT RoHS: Compliant | 4151 |
|
$0.2240 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
DISTI #
AMP144433-1
|
Heilind Electronics | STD POWER TIMER RECEPT | Americas - 0 in Stock |
|
$0.2310 / $0.2718 | Buy Now |
|
Onlinecomponents.com | STD POWER TIMER RECEPT RoHS: Compliant | 0 |
|
$0.2260 / $0.4734 | Buy Now |
DISTI #
77352936
|
Verical | Contact SKT Crimp ST Cable Mount 10-12AWG T/R RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 3134 |
|
$0.3485 / $0.5050 | Buy Now |
DISTI #
77305104
|
Verical | Contact SKT Crimp ST Cable Mount 10-12AWG T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
144433-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
144433-1
TE Connectivity
STD POWER TIMER RECEPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 5 mm2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |