-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7495
|
Newark | Contact, Socket, 17-12Awg, Crimp, Product Range:Jpt Series, Contact Plating:Tin Plated Contacts, Contact Material:Brass, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:17Awg, Wire Size Awg Max:12Awg Rohs Compliant: Yes |Amp Te Connectivity 144432-1 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 | Buy Now |
DISTI #
43AC9956
|
Newark | Contact, Socket, 17-12Awg, Crimp, Product Range:Jpt Series, Contact Plating:Tin Plated Contacts, Contact Material:Brass, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:17Awg, Wire Size Awg Max:12Awg, Svhc:Norohs Compliant: Yes |Amp Te Connectivity 144432-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1530 | Buy Now |
DISTI #
A107208CT-ND
|
DigiKey | CONN SOCKET 12-17AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7550 In Stock |
|
$0.1173 / $0.2600 | Buy Now |
DISTI #
144432-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 144432-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1183 / $0.1295 | Buy Now |
DISTI #
571-144432-1
|
Mouser Electronics | Automotive Connectors TIMER RECEPT Reel of 3000 RoHS: Compliant | 21000 |
|
$0.1260 / $0.1520 | Buy Now |
DISTI #
571-144432-1-CT
|
Mouser Electronics | Automotive Connectors TIMER RECEPT Cut Strip of 100 RoHS: Compliant | 1100 |
|
$0.2180 | Buy Now |
DISTI #
571-144432-1-MR
|
Mouser Electronics | Automotive Connectors TIMER RECEPT Reel of 1000 RoHS: Compliant | 4000 |
|
$0.1820 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Lead time: 2 Weeks Container: Reel | 0Reel |
|
$0.1132 | Buy Now |
DISTI #
AMP144432-1
|
Heilind Electronics | JUNIOR POWER TIMER RECEPT | Americas - 6750 in Stock |
|
$0.1381 / $0.1423 | Buy Now |
DISTI #
AMP144432-1.P
|
Heilind Electronics | CUT STRIP - JUNIOR POWER TIMER RECEPT | Americas - 1500 in Stock |
|
$0.1822 / $0.2303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
144432-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
144432-1
TE Connectivity
WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.137 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 3 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 17 AWG |