Part Details for 1443557 (784337 43557) by Marathon Special Products
Results Overview of 1443557 (784337 43557) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1443557 (784337 43557) Information
1443557 (784337 43557) by Marathon Special Products is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1443557 (784337 43557)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70591943
|
RS | Power Terminal Block, Panel Mount, Phenolic, 420A, 600V, 3 Pole, 144 Series | Marathon Special Produ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$609.0200 | Buy Now |