Part Details for 1443190 by Phoenix Contact
Overview of 1443190 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1443190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1443190-ND
|
DigiKey | CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6700 | Buy Now |
DISTI #
651-1443190
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 3,0-PUR/BI-1L-V RoHS: Compliant | 0 |
|
$24.3500 / $25.9700 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Varistor - cable length: 3 m RoHS: Compliant | 0 |
|
$21.4100 / $27.0000 | Buy Now |
DISTI #
000000000003669042
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 3,0-PUR/BI-1L-V Min Qty: 1 | 0 |
|
$26.3000 / $30.6900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Varistor - cable length: 3 m RoHS: Compliant | 0 |
|
$21.4100 / $27.0000 | Buy Now |
Part Details for 1443190
1443190 CAD Models
1443190 Part Data Attributes
|
1443190
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1443190
Phoenix Contact
CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |