Part Details for 1442NC2 by APEM Inc
Overview of 1442NC2 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1442NC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3531
|
Newark | Pb Switch 1400N Snap In Rohs Compliant: Yes |Apem 1442NC2 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $9.7000 | Buy Now |
DISTI #
2266-1442NC2-ND
|
DigiKey | SWITCH PUSH SPST-NC 3A 12V Min Qty: 20 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$4.5100 | Buy Now |
DISTI #
1442NC2-ND
|
DigiKey | SWITCH PUSH SPST-NC 3A 12V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3355 | Buy Now |
DISTI #
642-1442NC2
|
Mouser Electronics | Pushbutton Switches SPST-NC 3A 12V BLACK RoHS: Compliant | 0 |
|
$4.5600 / $6.2400 | Order Now |
DISTI #
74996515
|
RS | PB SWITCH 1400N SNAP IN | APEM Components 1442NC2 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 | RFQ |
|
Onlinecomponents.com | Momentary Pushbutton Switch - SPST-NC - On-Mom - 3A - 12VDC - Square Plunger - PC Pin - Snap-in Mounting - Black / Black Cap. RoHS: Compliant |
50 Partner Stock |
|
$2.4300 / $5.9500 | Buy Now |
|
Master Electronics | Momentary Pushbutton Switch - SPST-NC - On-Mom - 3A - 12VDC - Square Plunger - PC Pin - Snap-in Mounting - Black / Black Cap. RoHS: Compliant |
50 Partner Stock |
|
$2.4300 / $5.9500 | Buy Now |
Part Details for 1442NC2
1442NC2 CAD Models
1442NC2 Part Data Attributes
|
1442NC2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
1442NC2
APEM Inc
Pushbutton Switch, SPST, Momentary, 3A, 12VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SQUARE PLUNGER TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 18 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 18 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@12VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER |