-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3623
|
Newark | Sensor Connector, M12, Rcpt, 12Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:12Contacts, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Pcb Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1441970 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9400 / $32.9100 | Buy Now |
DISTI #
1441970-ND
|
DigiKey | CONN FMALE INSERT 12POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Tray |
64 In Stock |
|
$19.5170 / $22.2400 | Buy Now |
DISTI #
651-1441970
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12 FS-12CON-L180 THR RoHS: Compliant | 269 |
|
$20.3900 / $26.0300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 12-pos. - with straight THR solder connection RoHS: Compliant |
68 In Stock |
|
$19.1100 / $22.6600 | Buy Now |
DISTI #
78397447
|
Verical | Sensor/actuator flush-type socket, 12-pos., with straight THR solder connection Min Qty: 3 Package Multiple: 1 Date Code: 2344 | Americas - 66 |
|
$25.3500 / $29.4580 | Buy Now |
DISTI #
1441970
|
TTI | Circular Metric Connectors SACC-CI-M12 FS-12CON-L180 THR RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$19.5800 / $19.9700 | Buy Now |
DISTI #
000000000003477873
|
Sager | Circular Metric Connectors SACC-CI-M12 FS-12CON-L180 THR Min Qty: 60 | 0 |
|
$24.5400 | Buy Now |
DISTI #
1441970
|
Avnet Abacus | SACC-CI-M12FS-12CON-L180 THR, SACCCIM12FS12CONL180THR (Alt: 1441970) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Flush-type connector | 1200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 12-pos. - with straight THR solder connection RoHS: Compliant |
68 In Stock |
|
$19.1100 / $22.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1441970
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1441970
Phoenix Contact
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |