Part Details for 1441930 (ALTERNATE: SACC-DSI-M12FS-8CON-M16 SH) by Phoenix Contact
Overview of 1441930 (ALTERNATE: SACC-DSI-M12FS-8CON-M16 SH) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1441930 (ALTERNATE: SACC-DSI-M12FS-8CON-M16 SH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71323150
|
RS | Circular connector, Receptacle, Female Sockets, 8 position, M12-8, 2A, 30V | Phoenix Contact 1441930 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5500 / $30.8800 | RFQ |