Part Details for 1441684 by Phoenix Contact
Overview of 1441684 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1441684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1441684-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$16.4865 / $20.4700 | Buy Now |
DISTI #
651-1441684
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-SQ-M12MS-8CON- 20/0 5 RoHS: Compliant | 66 |
|
$16.4800 / $20.4700 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator flush-type plug - 8-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 8 x 0.25 mm² RoHS: Compliant |
1 In Stock 25 On Order |
|
$15.8400 / $22.7400 | Buy Now |
DISTI #
1441684
|
TTI | Sensor Cables / Actuator Cables SACC-SQ-M12MS-8CON- 20/0 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.3100 / $20.0800 | Buy Now |
DISTI #
000000000005434250
|
Sager | Sensor Cables / Actuator Cables SACC-SQ-M12MS-8CON- 20/0 5 Min Qty: 1 | 0 |
|
$20.7200 / $24.1800 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1600 |
|
RFQ | |
|
Master Electronics | Sensor/Actuator flush-type plug - 8-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 8 x 0.25 mm² RoHS: Compliant |
1 In Stock 25 On Order |
|
$15.8400 / $22.7400 | Buy Now |
Part Details for 1441684
1441684 CAD Models
1441684 Part Data Attributes
|
1441684
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1441684
Phoenix Contact
SACC-SQ-M12MS-8CON-20/0 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |