There are no models available for this part yet.
Overview of 1441561 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1441561 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53Y3389
|
Newark | Sensor Cord, 8P, M12 Plug-Free End, 0.5M, Connector To Connector:M12 Straight Plug To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1441561 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3000 / $22.6100 | Buy Now | |
DISTI #
277-13208-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4900 | Buy Now | |
DISTI #
651-1441561
|
Mouser Electronics | Circular Metric Connectors SACC-SQ-M12MS- 8CON-25F/0,5 RoHS: Compliant | 2 |
|
$22.9600 / $24.4900 | Buy Now | |
Onlinecomponents.com | Sensor/Actuator flush-type plug - 8-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 8 x 0.25 mm² RoHS: Compliant | 0 |
|
$24.2600 / $30.8100 | Buy Now | ||
DISTI #
1441561
|
TTI | Circular Metric Connectors SACC-SQ-M12MS- 8CON-25F/0,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.7200 / $25.0900 | Buy Now | |
DISTI #
000000000003668997
|
Sager | Circular Metric Connectors SACC-SQ-M12MS- 8CON-25F/0,5 Min Qty: 1 | 0 |
|
$29.4600 / $34.3600 | Buy Now | |
Dynamic Solutions GmbH | Flush-type connector | 1800 |
|
RFQ | |||
Master Electronics | Sensor/Actuator flush-type plug - 8-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 8 x 0.25 mm² RoHS: Compliant | 0 |
|
$24.2600 / $30.8100 | Buy Now |
CAD Models for 1441561 by Phoenix Contact
Part Data Attributes for 1441561 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|