Part Details for 1441-32BK3 by Hammond Manufacturing
Results Overview of 1441-32BK3 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1441-32BK3 Information
1441-32BK3 by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1441-32BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5724
|
Newark | Enclosure, Multipurpose, Steel , Blk, Enclosure Type:Chassis, Enclosure Material:Steel, External ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$43.1900 / $51.9500 | Buy Now |
DISTI #
HM2742-ND
|
DigiKey | CHASSIS STEEL BLACK 17"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$38.6500 / $53.0400 | Buy Now |
DISTI #
546-1441-32BK3
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Steel 17" x 10" x 3" RoHS: Compliant | 10 |
|
$38.6500 / $51.3200 | Buy Now |
DISTI #
70164276
|
RS | Enclosure, Box-Lid, Desktop, Steel, Black, 17x10x3In, 1441Series | Hammond Manufacturing 1441-32BK3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.3700 / $56.3200 | RFQ |
|
Onlinecomponents.com | chassis - steel, satin black finish RoHS: Compliant | 92 Factory Stock |
|
$40.6100 / $53.3100 | Buy Now |
DISTI #
HM-1441-32BK3
|
TME | Enclosure: enclosure base, X: 254mm, Y: 432mm, Z: 76mm, 1441, steel Min Qty: 1 | 1 |
|
$25.8100 / $33.1900 | Buy Now |
|
Master Electronics | chassis - steel, satin black finish RoHS: Compliant | 92 Factory Stock |
|
$40.6100 / $53.3100 | Buy Now |