-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5723
|
Newark | Enclosure, Chassis, Steel, Black, Enclosure Type:Chassis, Enclosure Material:Steel, External Height - Metric:51Mm, External Width - Metric:431.8Mm, External Depth - Metric:254Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1441-30BK3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$36.6700 / $44.2800 | Buy Now |
DISTI #
3937-1441-30BK3-ND
|
DigiKey | CHASSIS STEEL BLACK 17"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$63.0545 / $73.7300 | Buy Now |
DISTI #
HM2739-ND
|
DigiKey | CHASSIS STEEL BLACK 17"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$34.6107 / $42.6000 | Buy Now |
DISTI #
546-1441-30BK3
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Steel 17" x 10" x 2" RoHS: Compliant | 6 |
|
$35.0600 / $42.5800 | Buy Now |
DISTI #
70164275
|
RS | Enclosure, Box-Lid, Desktop, Steel, Black, 17x10x2In, 1441Series | Hammond Manufacturing 1441-30BK3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1200 / $43.0200 | RFQ |
|
Onlinecomponents.com | chassis - steel, satin black finish RoHS: Compliant | 52 Factory Stock |
|
$35.0500 / $46.4000 | Buy Now |
DISTI #
HM-1441-30BK3
|
TME | Enclosure: enclosure base, X: 254mm, Y: 432mm, Z: 51mm, 1441, steel Min Qty: 1 | 1 |
|
$26.3800 / $33.9100 | Buy Now |
|
Powell Electronics | STEEL CHASSIS 17X10X2 Min Qty: 1 | 34 |
|
$34.6800 / $40.5500 | Buy Now |
|
Master Electronics | chassis - steel, satin black finish RoHS: Compliant | 52 Factory Stock |
|
$35.0500 / $46.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy