Part Details for 1441-24BK3CWW by Hammond Manufacturing
Results Overview of 1441-24BK3CWW by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1441-24BK3CWW Information
1441-24BK3CWW by Hammond Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 1441-24BK3CWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6373
|
Newark | Enclosure, Chassis, Steel, Black/Brown, Enclosure Type:Chassis, Enclosure Material:Steel, Externa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$114.6900 / $141.5800 | Buy Now |
DISTI #
HM2731-ND
|
DigiKey | CHASSIS STL BLACK 7.93"LX11.93"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$109.8576 / $141.7900 | Buy Now |
DISTI #
546-1441-24BK3CWW
|
Mouser Electronics | Enclosures, Boxes, & Cases Steel Chassis w/Wood Side 11.9x7.9x2.9" RoHS: Compliant | 1 |
|
$109.8500 / $141.5700 | Buy Now |
DISTI #
70306394
|
RS | 1441 Metal Enclosure, 304.8 x 203.2 x 77.11mm | Hammond Manufacturing 1441-24BK3CWW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.2100 / $147.9200 | RFQ |
|
Onlinecomponents.com | chassis - steel, satin black with wood sides RoHS: Compliant | 9 Factory Stock |
|
$107.9300 / $130.9800 | Buy Now |
DISTI #
77785372
|
Verical | Black Steel Wall Mount Chassis Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$140.5040 / $169.7080 | Buy Now |
DISTI #
HM-1441-24BK3CWW
|
TME | Enclosure: enclosure base, X: 203mm, Y: 305mm, Z: 76mm, 1441, steel Min Qty: 1 | 1 |
|
$104.7600 / $134.6900 | Buy Now |
|
Powell Electronics | STEEL CHASSIS Min Qty: 1 | 6 |
|
$147.6500 | Buy Now |
|
Master Electronics | chassis - steel, satin black with wood sides RoHS: Compliant | 9 Factory Stock |
|
$107.9300 / $130.9800 | Buy Now |
Part Details for 1441-24BK3CWW
1441-24BK3CWW CAD Models
1441-24BK3CWW Part Data Attributes
|
1441-24BK3CWW
Hammond Manufacturing
Buy Now
|
Compare Parts:
1441-24BK3CWW
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |