Part Details for 1441-22 by Hammond Manufacturing
Results Overview of 1441-22 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1441-22 Information
1441-22 by Hammond Manufacturing is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 1441-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6547
|
Newark | Enclosure, Multipurpose, Steel , Gry, Enclosure Type:Chassis, Enclosure Material:Steel, External Height - Metric:51.8Mm, External Width - Metric:304.8Mm, External Depth - Metric:203.2Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1441-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$31.8900 / $40.1400 | Buy Now |
DISTI #
3937-1441-22-ND
|
DigiKey | CHASSIS STEEL GRAY 12"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$53.8000 / $62.9100 | Buy Now |
DISTI #
HM2730-ND
|
DigiKey | CHASSIS STEEL GRAY 12"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$28.1124 / $39.9100 | Buy Now |
DISTI #
546-1441-22
|
Mouser Electronics | Enclosures, Boxes, & Cases Steel Chassis, Grey 12x8x2" RoHS: Compliant | 2 |
|
$28.1100 / $39.5000 | Buy Now |
DISTI #
70164529
|
RS | Enclosure, Box-Lid, Desktop, Steel, Gray, 12x8x2In, 1441Series | Hammond Manufacturing 1441-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0200 / $38.9900 | RFQ |
|
Onlinecomponents.com | chassis - steel, ASA 61 grey finish RoHS: Compliant | 42 Factory Stock |
|
$29.5900 / $38.7800 | Buy Now |
DISTI #
HM-1441-22
|
TME | Enclosure: enclosure base, X: 203mm, Y: 305mm, Z: 51mm, 1441, steel Min Qty: 1 | 0 |
|
$21.6600 / $27.8500 | RFQ |
|
Powell Electronics | STEEL CHASSIS 12X8X2 Min Qty: 1 | 28 |
|
$40.8900 | Buy Now |
|
Master Electronics | chassis - steel, ASA 61 grey finish RoHS: Compliant | 42 Factory Stock |
|
$29.5900 / $38.7800 | Buy Now |