There are no models available for this part yet.
Overview of 1440696 by Henkel Corporation / Loctite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1440696 by Henkel Corporation / Loctite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-1440696
|
Mouser Electronics | Chemicals Epoxy, Heat Cure, Underfill, 50ml Barrel/Drum, LOCTITE Eccobond UF 3808 Series RoHS: Compliant | 0 |
|
$186.6400 / $196.4600 | Order Now | |
DISTI #
10304153
|
Techni-Tool, Inc. | Loctite 1440696 Underfill, Reworkable, Halogen free, 50 mL, Black, UF 3808 Series | 0 |
|
$206.3100 | Buy Now | |
DISTI #
10304153
|
TestEquity LLC | Loctite 1440696 Underfill, Reworkable, Halogen free, 50 mL, Black, UF 3808 Series | 0 |
|
$206.3100 | Buy Now |