Part Details for 1440517 by Phoenix Contact
Overview of 1440517 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1440517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1440517-ND
|
DigiKey | CBL 8POS MALE TO MALE 49.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$218.6010 / $237.6100 | Buy Now |
DISTI #
651-1440517
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12MSS-M12MSS- 94F/15,0/10G | 0 |
|
$218.6000 / $237.6100 | Order Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RAL 5021 - Plug straight M12 SPEEDCON / IP65 - coding: X - on Plug straight M12 SPEEDCON / IP65 - coding: X - cable length: 15 m RoHS: Compliant | 0 |
|
$201.1500 / $222.0300 | Buy Now |
DISTI #
000000000003477842
|
Sager | Ethernet Cables / Networking Cables VS-M12MSS-M12MSS- 94F/15,0/10G Min Qty: 1 | 0 |
|
$245.0000 / $263.8500 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 2200 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RAL 5021 - Plug straight M12 SPEEDCON / IP65 - coding: X - on Plug straight M12 SPEEDCON / IP65 - coding: X - cable length: 15 m RoHS: Compliant | 0 |
|
$201.1500 / $222.0300 | Buy Now |
Part Details for 1440517
1440517 CAD Models
1440517 Part Data Attributes
|
1440517
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1440517
Phoenix Contact
CABLE ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 15 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |