Part Details for 1440038 by Phoenix Contact
Overview of 1440038 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1440038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1440038-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$74.3632 / $85.4400 | Buy Now |
DISTI #
651-1440038
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS- 5CON-DM 3-5 SH VA RoHS: Compliant | 3 |
|
$75.0000 / $100.2000 | Buy Now |
|
Onlinecomponents.com | Connector - 5-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland M16 - external cable diameter 3 mm ... 5.5 mm RoHS: Compliant |
10 In Stock |
|
$73.2400 / $92.3100 | Buy Now |
DISTI #
1440038
|
TTI | Circular Metric Connectors SACC-M12FS- 5CON-DM 3-5 SH VA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.2200 / $88.6000 | Buy Now |
DISTI #
000000000003138523
|
Sager | Circular Metric Connectors SACC-M12FS- 5CON-DM 3-5 SH VA Min Qty: 1 | 0 |
|
$93.4900 / $104.7000 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 420 |
|
RFQ | |
|
Master Electronics | Connector - 5-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland M16 - external cable diameter 3 mm ... 5.5 mm RoHS: Compliant |
10 In Stock |
|
$73.2400 / $92.3100 | Buy Now |
Part Details for 1440038
1440038 CAD Models
1440038 Part Data Attributes
|
1440038
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1440038
Phoenix Contact
CONN RCPT 5POS INLINE SKT M12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |