-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-08A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4142
|
Newark | Pcb Pin, Surface Mount, 9.53Mm, No. Of Contacts:-, Connector Type:Pcb Pin, Pitch Spacing:-, Product Range:1440 Series, Row Pitch:-, Contact Material:Brass Alloy, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Mill-Max 1440-4-00-80-00-00-03-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3674 |
|
$0.0970 | Buy Now |
DISTI #
54-1440-4-00-80-00-00-03-0-ND
|
DigiKey | SURFACE MOUNT PIN, .375" LONG SL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3914 In Stock |
|
$0.1259 / $0.2900 | Buy Now |
DISTI #
575-1440-4-80-030
|
Mouser Electronics | Circuit Board Hardware - PCB Surface Mount Pin, .375" Long Slotted Base, .040" Diameter Tail RoHS: Compliant | 2314 |
|
$0.1250 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
000000000006318207
|
Sager | Circuit Board Hardware - PCB Surface Mount Pin, .375 Long Slotted Base, .040 Diameter Tail Min Qty: 1000 | 0 |
|
$0.0958 / $0.5337 | Buy Now |
|
LCSC | Connector Accessories ROHS | 69 |
|
$0.1653 / $0.1755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy