Part Details for 1440-12-0 by Pomona Electronics
Overview of 1440-12-0 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1440-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6568
|
Newark | Test Lead, Stack Banana Plug, 304.8Mm Rohs Compliant: Yes |Pomona 1440-12-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7800 / $24.0900 | Buy Now |
DISTI #
501-2291-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
228 In Stock |
|
$11.0400 | Buy Now |
DISTI #
565-1440-12-0
|
Mouser Electronics | Test Leads BANANA PLUG PATCH CORD (BLACK) RoHS: Compliant | 64 |
|
$11.0400 | Buy Now |
DISTI #
70552299
|
RS | BANANA PLUG PATCH CORD (BLACK) | Pomona Electronics 1440-12-0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8200 | RFQ |
|
Onlinecomponents.com |
7 In Stock |
|
$11.0400 / $12.9900 | Buy Now | |
DISTI #
POM-1440-12-0
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.305m, black, 1440 Min Qty: 1 | 0 |
|
$12.9400 / $13.8000 | RFQ |
|
Master Electronics |
7 In Stock |
|
$11.0400 / $12.9900 | Buy Now | |
DISTI #
34373.1
|
TestEquity LLC | Pomona 1440-12-0 Banana Plug Patch Cord, Horizontal Stacking, 12in Long, Black, 1440 Series | 0 |
|
$12.9900 | Buy Now |
Part Details for 1440-12-0
1440-12-0 CAD Models
1440-12-0 Part Data Attributes:
|
1440-12-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1440-12-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 12INCH, 18AWG | |
Connector Type | INTERCONNECTION DEVICE |