Part Details for 144-TGEJ-10MHZ by CTS Corporation
Overview of 144-TGEJ-10MHZ by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 144-TGEJ-10MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oscillator VC-OCXO 10MHz ±0.1ppm (Tol) ±0.05ppm (Stability) 10pF HCMOS/TTL 55% 3.3V 5-Pin Case 144 Thru-Hole | 0 |
|
$383.3000 / $494.5000 | Buy Now |