Part Details for 144-8978-001 by ITT Interconnect Solutions
Overview of 144-8978-001 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138978-14111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 14 Positions, Natural Color, Nylon 66, GW Compatible, Tray packing. | |
10138978-14112LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 14 Positions, Natural Color, Nylon 66, Non GW Compatible, Tray packing. | |
88978-001LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax Straight Header Insert, Press-Fit |
Price & Stock for 144-8978-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1758
|
Newark | Itt Cannon |Itt Cannon 144-8978-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.1600 | Buy Now |
DISTI #
2266-144-8978-001-ND
|
DigiKey | 144-8978-001 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
751 In Stock |
|
$4.0700 | Buy Now |
DISTI #
965-144-8978-001
|
Mouser Electronics | Circular MIL Spec Connector DCM37S INS RoHS: Compliant | 0 |
|
$3.1300 / $7.4000 | Order Now |
DISTI #
ITT144-8978-001
|
Heilind Electronics | 144-8978-001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature RoHS: Compliant |
751 Partner Stock |
|
$2.6900 / $6.0700 | Buy Now |
DISTI #
61914101
|
Verical | Conn D-Subminiature RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 751 |
|
$2.8800 / $3.6000 | Buy Now |
DISTI #
1448978001-ITT
|
TME | 144-8978-001 Min Qty: 10 | 751 |
|
$3.2105 / $4.4707 | Buy Now |
DISTI #
ITT144-8978-001
|
Interstate Connecting Components | 144-8978-001 | 0 |
|
Buy Now | |
DISTI #
C1S138501341327
|
Chip1Stop | Conn D-Subminiature RoHS: Not Compliant | 751 |
|
$3.2300 / $4.3500 | Buy Now |
|
Master Electronics | Conn D-Subminiature RoHS: Compliant |
751 Partner Stock |
|
$2.6900 / $6.0700 | Buy Now |