Part Details for 144-8129-600 by ITT Interconnect Solutions
Overview of 144-8129-600 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8129ARZ-REEL | Analog Devices | SOIC 275MHz High-Speed Diff'l | |
AD8129ARZ | Analog Devices | SOIC 275MHz High-Speed Diff'l | |
AD8129ARZ-REEL7 | Analog Devices | SOIC 275MHz High-Speed Diff'l |
Price & Stock for 144-8129-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0463
|
Newark | Connector |Itt Cannon 144-8129-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $7.0200 | Buy Now |
DISTI #
2266-144-8129-600-ND
|
DigiKey | 144-8129-600 Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$4.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
34 Partner Stock |
|
$4.0200 / $6.1100 | Buy Now |
DISTI #
61919324
|
Verical | 144-8129-600 Min Qty: 17 Package Multiple: 1 | Americas - 34 |
|
$3.8000 | Buy Now |
DISTI #
1448129600-ITT
|
TME | 144-8129-600 Min Qty: 9 | 34 |
|
$4.7130 / $4.7139 | Buy Now |
DISTI #
C1S138502359907
|
Chip1Stop | Connector Circular | 34 |
|
$4.5800 / $4.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
34 Partner Stock |
|
$4.0200 / $6.1100 | Buy Now |