Part Details for 144-1875-001 by ITT Interconnect Solutions
Overview of 144-1875-001 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T1875L6-7BB | Renesas Electronics Corporation | 16K x 18 / 32K x 9 TeraSync FIFO, 2.5V | |
M902-01-187.5000 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
72T1875L4-4BB | Renesas Electronics Corporation | 16K x 18 / 32K x 9 TeraSync FIFO, 2.5V |
Price & Stock for 144-1875-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-144-1875-001-ND
|
DigiKey | 144-1875-001 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$31.3700 / $32.6300 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 144-1875-001 RoHS: Compliant |
15 Partner Stock |
|
$29.7900 / $40.6100 | Buy Now |
DISTI #
61918083
|
Verical | 144-1875-001 Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$27.7500 / $28.8600 | Buy Now |
DISTI #
1441875001-ITT
|
TME | D-Sub | 15 |
|
Buy Now | |
|
Master Electronics | Itt Cannon |Itt Cannon 144-1875-001 RoHS: Compliant |
15 Partner Stock |
|
$29.7900 / $40.6100 | Buy Now |