There are no models available for this part yet.
Overview of 143PC03D by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 143PC03D by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51F2595
|
Newark | Pressure Sensor, Operating Pressure Max:2.5Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:8Vdc, Port Style:Straight, Supply Current:8Ma, Product Range:140Pc Series, Connection Size:1.5" Rohs Compliant: Yes |Honeywell 143PC03D Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
480-4007-ND
|
DigiKey | SENSOR 2.5PSID 0.2" 8.5V Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for 143PC03D by Honeywell Sensing and Control
Related Parts for 143PC03D
-
ATMEGA8515L-8AUMicrocontrollers
-
VN5T006ASPTR-EPeripheral Drivers
-
IRFS4010TRLPBFPower Field-Effect Transistors
-
AD8625ARZ-REEL7Operational Amplifiers
-
DP83867IRRGZNetwork Interfaces
-
TMS320C6424ZDU6Digital Signal Processors
-
TLV73312PDQNR3Linear Regulator ICs
-
AD977ABRSZAnalog to Digital Converters
-
T491X227M006ATFixed Capacitors