Part Details for 1439515 by Phoenix Contact
Overview of 1439515 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1439515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439515-ND
|
DigiKey | SENSOR CABLE 3M Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9 In Stock |
|
$13.3038 / $16.5200 | Buy Now |
DISTI #
651-1439515
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-3.0-PVC/ C-1L-Z RoHS: Compliant | 0 |
|
$13.3000 / $16.4500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Valve connector C (8 mm) - with 1 LED - connected with Z diode - connected with Z diode - cable length: 3 m | 0 |
|
$13.7700 / $17.4900 | Buy Now |
DISTI #
000000000005241405
|
Sager | Sensor Cables / Actuator Cables SAC-3P-3.0-PVC/ C-1L-Z Min Qty: 1 | 0 |
|
$16.7200 / $19.5100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Valve connector C (8 mm) - with 1 LED - connected with Z diode - connected with Z diode - cable length: 3 m | 0 |
|
$13.7700 / $17.4900 | Buy Now |
Part Details for 1439515
1439515 CAD Models
1439515 Part Data Attributes:
|
1439515
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1439515
Phoenix Contact
SENSOR CABLE 3M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |