Part Details for 1439 by Cobham RFMW Solutions
Overview of 1439 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-1439-1.5L | Coilcraft Inc | General Purpose Inductor, 1439uH, 1 Element, ROHS COMPLIANT |
Part Details for 1439
1439 CAD Models
1439 Part Data Attributes
|
1439
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
1439
Cobham RFMW Solutions
0MHz - 2500MHz 50ohm RF/MICROWAVE TERMINATION
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/WEINSCHEL INC | |
Reach Compliance Code | unknown | |
Additional Feature | N, I/P POWER-MAX(PEAK)=10000W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 51.76 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |