-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRULE, RIGHT ANGLE, RG-58, SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1438921-2-ND
|
DigiKey | FERRULE, RIGHT ANGLE, RG-58, SMB Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7746 | Buy Now |
DISTI #
1438921-2
|
Avnet Americas | FERRULE, RIGHT ANGLE, RG-58, SMB - Bulk (Alt: 1438921-2) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7731 / $0.8468 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.7400 | Buy Now |
DISTI #
AMP1438921-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9023 / $0.9158 | Buy Now | |
|
Onlinecomponents.com | FERRULE, RIGHT ANGLE, RG-58, SMB RoHS: Compliant | 0 |
|
$0.7620 / $2.0860 | Buy Now |
DISTI #
AMP1438921-2
|
Interstate Connecting Components | 0 |
|
$0.9023 / $0.9158 | Buy Now | |
|
Master Electronics | FERRULE, RIGHT ANGLE, RG-58, SMB RoHS: Compliant | 0 |
|
$0.7620 / $2.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438921-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438921-2
TE Connectivity
FERRULE, RIGHT ANGLE, RG-58, SMB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COPPER ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |