Part Details for 1438841-2 by TE Connectivity
Overview of 1438841-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1438841-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1438841-2-ND
|
DigiKey | 34WAY IN-LINE PLUG ASSY, INDEX B Min Qty: 2160 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9541 | Buy Now |
DISTI #
1438841-2
|
Avnet Americas | 34WAY IN-LINE PLUG ASSY, INDEX B - Bulk (Alt: 1438841-2) Min Qty: 2160 Package Multiple: 72 Container: Bulk | 0 |
|
$3.8837 / $4.3848 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2160 Package Multiple: 72 Container: Box | 0Box |
|
$3.7800 | Buy Now |
DISTI #
AMP1438841-2
|
Heilind Electronics | 34WAY IN-LINE PLUG ASSY, INDEX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 34WAY IN-LINE PLUG ASSY, INDEX B | 0 |
|
$4.0100 / $11.2800 | Buy Now |
DISTI #
AMP1438841-2
|
Interstate Connecting Components | 34WAY IN-LINE PLUG ASSY, INDEX | 0 |
|
Buy Now | |
|
Master Electronics | 34WAY IN-LINE PLUG ASSY, INDEX B | 0 |
|
$4.0100 / $11.2800 | Buy Now |
Part Details for 1438841-2
1438841-2 CAD Models
1438841-2 Part Data Attributes:
|
1438841-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438841-2
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 2.11 inch | |
Body Depth | 1.614 inch | |
Body Length | 2.752 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 |