-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4120
|
Newark | 34Way In-Line Plug Assy, Index A |Te Connectivity 1438841-1 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 | Buy Now |
DISTI #
1438841-1-ND
|
DigiKey | 34WAY IN-LINE PLUG ASSY, INDEX A Min Qty: 2160 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9498 | Buy Now |
DISTI #
1438841-1
|
Avnet Americas | 34WAY IN-LINE PLUG ASSY, INDEX A - Bulk (Alt: 1438841-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 72 Container: Bulk | 0 |
|
$3.4150 / $3.8556 | Buy Now |
DISTI #
571-1438841-1
|
Mouser Electronics | Automotive Connectors 34WAY IN-LINE PLUG ASSY, INDEX A RoHS: Compliant | 0 |
|
$3.9400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2160 Package Multiple: 72 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.3200 | Buy Now |
DISTI #
AMP1438841-1
|
Heilind Electronics | 34WAY IN-LINE PLUG ASSY, INDEX | Americas - 0 in Stock |
|
$4.0500 | Buy Now |
|
Onlinecomponents.com | 34WAY IN-LINE PLUG ASSY, INDEX A RoHS: Compliant |
1329 In Stock |
|
$4.0600 / $5.9500 | Buy Now |
DISTI #
69805519
|
Verical | Conn Housing PL 34 POS 6.8mm/3.5mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 1314 |
|
$3.7200 / $3.9400 | Buy Now |
DISTI #
70318122
|
Verical | Conn Housing PL 34 POS 6.8mm/3.5mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 1818 | Americas - 15 |
|
$7.0351 | Buy Now |
DISTI #
AMP1438841-1
|
Interstate Connecting Components | 34WAY IN-LINE PLUG ASSY, INDEX | 0 |
|
$4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438841-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.614 inch | |
Body Depth | 2.11 inch | |
Body Length | 2.752 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 |