-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M9105
|
Newark | 22Way Hybrid .040/2.8 Plug Assy Key 'b' |Te Connectivity 1438759-1 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 | Buy Now |
DISTI #
1438759-1-ND
|
DigiKey | CONN PLUG HSG 22POS 2.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
812 In Stock |
|
$0.8370 / $1.5000 | Buy Now |
DISTI #
1438759-1
|
Avnet Americas | Conn Multilock Connector RCP 22 POS ST Cable Mount - Bulk (Alt: 1438759-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$0.7901 / $0.9508 | Buy Now |
DISTI #
571-1438759-1
|
Mouser Electronics | Automotive Connectors 22WAY HYBRID .040/2.8 PLUG ASSY KEY B RoHS: Compliant | 812 |
|
$0.8790 / $1.5000 | Buy Now |
DISTI #
71344210
|
RS | 22WAY HYBRID .040/2.8 PLUG ASSY KEY 'B' | TE Connectivity 1438759-1 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 / $5.4700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Container: Box | 0Box |
|
$0.8070 | Buy Now |
DISTI #
AMP1438759-1
|
Heilind Electronics | 22WAY HYBRID .040/2.8 PLUG ASS | Americas - 0 in Stock |
|
$0.9847 / $1.0146 | Buy Now |
|
Onlinecomponents.com | 22WAY HYBRID .040/2.8 PLUG ASSY KEY 'B' RoHS: Compliant |
528 In Stock |
|
$0.8170 / $1.2720 | Buy Now |
DISTI #
51506040
|
Verical | Conn Housing PL 22 POS 2.5mm Crimp ST Cable Mount White Package RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 1312 | Americas - 495 |
|
$1.6510 | Buy Now |
DISTI #
1438759-1
|
TTI | Automotive Connectors 22WAY HYBRID .040/2.8 PLUG ASSY KEY B RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 45 Container: Each | Americas - 0 |
|
$0.8300 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438759-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438759-1
TE Connectivity
Combination Line Connector, 22 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.778 inch | |
Body Depth | 1.006 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |