-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 WAY ARM PLUG, KEY H NSB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1438618-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3187
|
Newark | 40 Way Arm Plug, Key H Nsb Rohs Compliant: Yes |Amp Te Connectivity 1438618-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 998 |
|
$6.3500 / $7.5300 | Buy Now |
DISTI #
A127965-ND
|
DigiKey | CONN PLUG HSG 40POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1402 In Stock |
|
$6.1155 / $8.3100 | Buy Now |
DISTI #
17R3187
|
Avnet Americas | Conn Housing PL 40 POS Crimp Cable Mount - Bulk (Alt: 17R3187) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
998 Partner Stock |
|
$6.8500 / $10.8700 | Buy Now |
DISTI #
1438618-1
|
Avnet Americas | Conn Housing PL 40 POS Crimp Cable Mount - Bulk (Alt: 1438618-1) RoHS: Compliant Min Qty: 1680 Package Multiple: 420 Container: Bulk | 0 |
|
$5.7558 / $5.9073 | Buy Now |
DISTI #
571-1438618-1
|
Mouser Electronics | Automotive Connectors 40 WAY ARM PLUG KEY H NSB RoHS: Compliant | 728 |
|
$6.1100 / $8.3100 | Buy Now |
|
Future Electronics | 40 Positions 0.100" (2.54mm) Plug Black Housings Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks Container: Box |
1680 Box |
|
$5.1500 / $5.2500 | Buy Now |
DISTI #
AMP1438618-1
|
Heilind Electronics | 40 WAY ARM PLUG KEY H NSB | Americas - 0 in Stock |
|
$7.1947 | Buy Now |
|
Onlinecomponents.com | 40 WAY ARM PLUG, KEY H NSB RoHS: Compliant |
1148 On Order |
|
$5.4600 / $7.0400 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, FEMALE | 9 |
|
$4.3950 / $8.7900 | Buy Now |
DISTI #
1438618-1
|
TTI | Automotive Connectors 40 WAY ARM PLUG KEY H NSB RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each |
Americas - 300 In Stock |
|
$6.0500 / $6.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438618-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438618-1
TE Connectivity
40 WAY ARM PLUG, KEY H NSB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.471 inch | |
Body Depth | 1.322 inch | |
Body Length | 1.908 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.189 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |