-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1X6 SEALED MARKET KEY B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4865
|
Newark | 1X6 Sealed Market Key B Rohs Compliant: Yes |Te Connectivity 1438153-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1859 |
|
$1.7800 | Buy Now |
DISTI #
17AH9826
|
Newark | Automotive Conn Housing, Rcpt, 6Pos, Product Range:Get 0.64 Series, Gender:Receptacle, No. Of Positions:6Ways, For Use With:Amp Get 0.64 Series Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rohs Compliant: Yes |Te Connectivity 1438153-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.6500 | Buy Now |
DISTI #
17-1438153-5-ND
|
DigiKey | CONN PLUG HSG 6POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2224 In Stock |
|
$2.0456 / $2.6500 | Buy Now |
DISTI #
1438153-5
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Box - Bulk (Alt: 1438153-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 1859 |
|
$1.7800 | Buy Now |
DISTI #
07AH5902
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Box - Bulk (Alt: 07AH5902) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Container: Bulk | 2379 Partner Stock |
|
$2.4400 | Buy Now |
DISTI #
571-1438153-5
|
Mouser Electronics | Automotive Connectors 1X6 SEALED MARKET KEY B RoHS: Compliant | 1832 |
|
$1.8900 / $2.3100 | Buy Now |
DISTI #
V99:2348_07785763
|
Arrow Electronics | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 | Americas - 2718 |
|
$2.0140 | Buy Now |
DISTI #
V36:1790_07785763
|
Arrow Electronics | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 | Americas - 2460 |
|
$1.7830 | Buy Now |
DISTI #
VDN:6625_07785763
|
Arrow Electronics | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 1200 |
|
$2.3054 / $2.6374 | Buy Now |
DISTI #
AMP1438153-5
|
Heilind Electronics | 1X6 SEALED MARKET KEY B | Americas - 0 in Stock |
|
$2.2063 / $2.2392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438153-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438153-5
TE Connectivity
1X6 SEALED MARKET KEY B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.965 inch | |
Body Depth | 0.772 inch | |
Body Length | 1.236 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.203 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 4 |