Part Details for 1437MSSC by Hammond Manufacturing
Overview of 1437MSSC by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437MSSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8697
|
Newark | Enclosure, Push Button, 304 Ss, Natural, Enclosure Type:Push Button, Enclosure Material:304 Stainless Steel, External Height - Metric:203Mm, External Width - Metric:102Mm, External Depth - Metric:121Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1437MSSC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$262.2700 / $276.0800 | Buy Now |
DISTI #
164-1437MSSC-ND
|
DigiKey | PUSHBUTTON ENCL - EXTRA DEEP - 3 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1437MSSC
|
Mouser Electronics | Enclosures, Boxes, & Cases Pushbutton Encl 3 PB x 22.5mm - 8.00 x 4.00 x 4.75" - 304 Stainless RoHS: Compliant | 0 |
|
$280.3100 / $289.6200 | Order Now |
DISTI #
74722916
|
RS | Pushbutton Encl - Extra Deep - 3 PB x 22.5mm - 304SS | Hammond Manufacturing 1437MSSC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$343.2200 | RFQ |
|
Onlinecomponents.com | enclosure - 14 gauge 304 stainless steel pushbutton, screw cover, NEMA 4/4X, 3 hole (22.5mm) RoHS: Compliant | 18 Factory Stock |
|
$292.1400 / $314.7400 | Buy Now |
|
Powell Electronics | 3PB 304SS 8X4X4.8 Min Qty: 1 | 12 |
|
$285.6100 / $333.9400 | Buy Now |
|
Master Electronics | enclosure - 14 gauge 304 stainless steel pushbutton, screw cover, NEMA 4/4X, 3 hole (22.5mm) RoHS: Compliant | 18 Factory Stock |
|
$292.1400 / $314.7400 | Buy Now |