There are no models available for this part yet.
Overview of 1437D by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1437D by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88F4257
|
Newark | Enclosure, Push Button, Steel, Gray, Enclosure Type:Push Button, Enclosure Material:Steel, External Height - Metric:254Mm, External Width - Metric:102Mm, External Depth - Metric:121Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1437D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$120.6200 / $124.0600 | Buy Now | |
DISTI #
3937-1437D-ND
|
DigiKey | BOX STEEL GRAY 10"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$215.8910 / $252.4200 | Buy Now | |
DISTI #
1437D-ND
|
DigiKey | BOX STEEL GRAY 10"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$119.2900 | Buy Now | |
DISTI #
546-1437D
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 4 PB x 30.5mm - 10.00 x 4.00 x 4.75" - Steel/Gray RoHS: Compliant | 0 |
|
$114.9900 / $119.2900 | Order Now | |
DISTI #
70166233
|
RS | Enclosure, Pushbutton, Mild Steel, NEMA 12 | Hammond Manufacturing 1437D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.6200 / $120.4800 | RFQ | |
Onlinecomponents.com | enclosure - 14 gauge steel pushbutton, hinged cover, NEMA 12/13, ANSI 61 grey finish, 4 hole (30.5mm) RoHS: Compliant | 63 Factory Stock |
|
$118.2000 / $148.3100 | Buy Now | ||
Powell Electronics | P-BTN ENC 10X4 Min Qty: 1 | 42 |
|
$118.7400 / $138.8300 | Buy Now | ||
Master Electronics | enclosure - 14 gauge steel pushbutton, hinged cover, NEMA 12/13, ANSI 61 grey finish, 4 hole (30.5mm) RoHS: Compliant | 63 Factory Stock |
|
$118.2000 / $148.3100 | Buy Now |