-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1437654-8 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5155
|
Newark | Barrier Terminal Blocks 6Pcv-18-007=Assembly |Amp Te Connectivity 1437654-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $10.6000 | Buy Now |
DISTI #
1437654-8
|
Avnet Americas | Conn Barrier Strip 18 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 1437654-8) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$4.8480 / $8.2768 | Buy Now |
DISTI #
571-1437654-8
|
Mouser Electronics | Barrier Terminal Blocks BSTRP .375 18C VRT BLK 22-12 RoHS: Compliant | 586 |
|
$8.1200 / $10.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Lead time: 24 Weeks Container: Box |
0 Box |
|
$7.6500 | Buy Now |
DISTI #
AMP1437654-8
|
Heilind Electronics | 6PCV-18-007=ASSEMBLY | Americas - 304 in Stock |
|
$5.5999 / $7.0791 | Buy Now |
|
Onlinecomponents.com | 6PCV-18-007=ASSEMBLY RoHS: Compliant | 0 |
|
$8.0700 / $22.0900 | Buy Now |
DISTI #
AMP1437654-8
|
Interstate Connecting Components | 6PCV-18-007=ASSEMBLY | 101 |
|
$5.5999 / $7.0791 | Buy Now |
|
Master Electronics | 6PCV-18-007=ASSEMBLY RoHS: Compliant | 0 |
|
$8.0700 / $22.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437654-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437654-8
TE Connectivity
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1437654-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1437654-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72418-59 | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 1437654-8 vs 72418-59 |
72418-V | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 1437654-8 vs 72418-V |
1-1546821-8 | TE Connectivity | Check for Price | (1-1546821-8) 6DBL-18-007=6 SERIES ASSY | 1437654-8 vs 1-1546821-8 |
75818-56 | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 1437654-8 vs 75818-56 |
72418-50 | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 1437654-8 vs 72418-50 |
DT-49-B01W-18 | Dinkle Enterprises | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1437654-8 vs DT-49-B01W-18 |
72418-P | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 1437654-8 vs 72418-P |
DT-49-B01M-18 | Dinkle Enterprises | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1437654-8 vs DT-49-B01M-18 |
72418 | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 1437654-8 vs 72418 |
72418-M | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 1437654-8 vs 72418-M |