There are no models available for this part yet.
Overview of 1437580-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1437580-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ2690
|
Newark | 10172=10172 Slide Plate Sp |Amp Te Connectivity 1437580-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5475 |
|
$2.0400 / $3.1100 | Buy Now | |
DISTI #
2266-1437580-4-ND
|
DigiKey | 10172=10172 SLIDE PLATE SP Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5475 In Stock |
|
$1.6700 / $1.8800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
7237 In Stock |
|
$1.5700 / $2.6200 | Buy Now | ||
DISTI #
36368640
|
Verical | SLIDE SWITCH RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 5475 |
|
$1.5600 / $1.7600 | Buy Now | |
DISTI #
61374522
|
Verical | SLIDE SWITCH RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1401 | Americas - 1760 |
|
$2.2230 / $3.4060 | Buy Now | |
DISTI #
14375804-TEC
|
TME | 1437580-4 Min Qty: 26 | 5475 |
|
$1.2940 / $1.6194 | Buy Now | |
Chip 1 Exchange | INSTOCK | 7117 |
|
RFQ | |||
DISTI #
C1S757103050961
|
Chip1Stop | SLIDE SWITCH RoHS: Compliant | 5475 |
|
$1.5700 / $1.9900 | Buy Now | |
Master Electronics | RoHS: Compliant |
7237 In Stock |
|
$1.5700 / $2.6200 | Buy Now |