Part Details for 1437579-6 by TE Connectivity
Overview of 1437579-6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437579-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1437579-6
|
Avnet Americas | Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1437579-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-1437579-6
|
Mouser Electronics | Slide Switches DUAL SLIDE R SLIDE SWITCH | 0 |
|
$6.4900 | Order Now |
|
Onlinecomponents.com | TSD21DDGRA=SWITCH DUAL SLIDE R | 0 |
|
$6.4400 / $18.1000 | Buy Now |
|
Master Electronics | TSD21DDGRA=SWITCH DUAL SLIDE R | 0 |
|
$6.4400 / $18.1000 | Buy Now |
Part Details for 1437579-6
1437579-6 CAD Models
1437579-6 Part Data Attributes
|
1437579-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437579-6
TE Connectivity
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.106 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 3.048 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Additional Feature | DUAL SWITCHES ARE AVAILABLE | |
Body Breadth | 9.14 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1437579-6
This table gives cross-reference parts and alternative options found for 1437579-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1437579-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS21PG-RA | Slide Switch, DPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | 1437579-6 vs TSS21PG-RA |