-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1437579-5-ND
|
DigiKey | SWITCH SLIDE SPDTX2 0.4VA 20V Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2068 | Buy Now |
DISTI #
1437579-5
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1437579-5) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2865 / $12.3786 | Buy Now |
DISTI #
AMP1437579-5
|
Heilind Electronics | TSD21DDGPC=SWITCH DUAL SLIDE P | Americas - 0 in Stock |
|
$10.8545 / $13.0109 | Buy Now |
|
Onlinecomponents.com | TSD21DDGPC=SWITCH DUAL SLIDE P | 0 |
|
$10.7900 / $22.4900 | Buy Now |
DISTI #
AMP1437579-5
|
Interstate Connecting Components | TSD21DDGPC=SWITCH DUAL SLIDE P | 0 |
|
$10.8545 / $13.0109 | Buy Now |
|
Master Electronics | TSD21DDGPC=SWITCH DUAL SLIDE P | 0 |
|
$10.7900 / $22.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437579-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437579-5
TE Connectivity
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.106 inch | |
Actuator Material | POLYESTER | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.14 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |