-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8382
|
Newark | Tactile Switches 12Mm Flsh Off-(On) |Amp Te Connectivity 1437565-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7276 |
|
$0.3020 / $0.5160 | Buy Now |
DISTI #
1437565-2
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece - Bulk (Alt: 1437565-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40000 |
|
$0.1623 / $0.1719 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$0.1827 | Buy Now |
DISTI #
AMP1437565-2
|
Heilind Electronics | FSM100=12MM,TACTILE,PB SWITCH | Americas - 0 in Stock |
|
$0.1745 / $0.2181 | Buy Now |
|
Onlinecomponents.com | FSM100=12MM,TACTILE,PB SWITCH RoHS: Compliant |
23063 In Stock |
|
$0.1314 / $0.2338 | Buy Now |
DISTI #
77305594
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 450 Package Multiple: 1 | Americas - 16683 |
|
$0.2044 / $0.2317 | Buy Now |
DISTI #
62988045
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 15500 |
|
$0.2543 / $0.3247 | Buy Now |
DISTI #
16318798
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 7276 |
|
$0.1970 / $0.2090 | Buy Now |
DISTI #
77346877
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 199 Package Multiple: 1 | Americas - 342 |
|
$0.4183 | Buy Now |
DISTI #
1437565-2
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Tray |
Americas - 3843 In Stock |
|
$0.1560 / $0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437565-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437565-2
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Material | POLYESTER | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 3.91 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1437565-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1437565-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM100 | PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1437565-2 vs FSM100 |