Part Details for 1437562 by Phoenix Contact
Overview of 1437562 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1437562-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.2500 | Buy Now |
DISTI #
651-1437562
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCBP-MS-5CON -PG9/0,5-920SCO | 0 |
|
$67.4900 / $70.0400 | Order Now |
|
Onlinecomponents.com | Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm² RoHS: Compliant | 0 |
|
$57.1600 / $74.4100 | Buy Now |
DISTI #
000000000003477817
|
Sager | Sensor Cables / Actuator Cables SACCBP-MS-5CON -PG9/0,5-920SCO Min Qty: 1 | 0 |
|
$71.1500 / $79.6800 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flush-type plug | 1700 |
|
RFQ | |
|
Master Electronics | Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm² RoHS: Compliant | 0 |
|
$57.1600 / $74.4100 | Buy Now |
Part Details for 1437562
1437562 CAD Models
1437562 Part Data Attributes
|
1437562
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1437562
Phoenix Contact
CABLE 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |