There are no models available for this part yet.
Overview of 1437546 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1437546 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1437546-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$51.4000 | Buy Now | |
DISTI #
651-1437546
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCBP-FS-5CON-PG9/2 0-920SCO RoHS: Compliant | 73 |
|
$50.3100 / $51.4000 | Buy Now | |
Onlinecomponents.com | Bus system flush-type socket - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - Speedcon - rear/screw mounting with Pg9 thread - with 2.0 m bus cable - 2 x 0.25 mm², 2 x 0.34 mm² - 1 x 0.34 mm² RoHS: Compliant | 0 |
|
$50.6900 / $65.9900 | Buy Now | ||
DISTI #
1437546
|
TTI | Sensor Cables / Actuator Cables SACCBP-FS-5CON-PG9/2 0-920SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.6700 / $53.7400 | Buy Now | |
DISTI #
000000000004090365
|
Sager | Sensor Cables / Actuator Cables SACCBP-FS-5CON-PG9/2 0-920SCO Min Qty: 1 | 0 |
|
$63.1000 / $70.6800 | Buy Now | |
Dynamic Solutions GmbH | Bus system flush-type socket | 670 |
|
RFQ | |||
Master Electronics | Bus system flush-type socket - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - Speedcon - rear/screw mounting with Pg9 thread - with 2.0 m bus cable - 2 x 0.25 mm², 2 x 0.34 mm² - 1 x 0.34 mm² RoHS: Compliant | 0 |
|
$50.6900 / $65.9900 | Buy Now |
CAD Models for 1437546 by Phoenix Contact
Part Data Attributes for 1437546 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Manufacturer Series
|
1437546
|