1437532-3
Description: DIP22, IC SOCKET

Overview of 1437532-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1437532-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1437532-3 by TE Connectivity

1437532-3
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Device Socket Type
IC SOCKET
Device Type Used On
DIP22
Housing Material
POLYETHYLENE POLYESTER
Number of Contacts
22
Want to compare parts?
  1. 1437532-3
    TE Connectivity
    DIP22, IC SOCKET
    VS

Alternate Parts for 1437532-3

This table gives cross-reference parts and alternative options found for 1437532-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1437532-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
522-AG12D IC Socket, DIP22, 22 Contact(s) Thomas & Betts 1437532-3 vs 522-AG12D
522-AG12D DIP22, IC SOCKET TE Connectivity 1437532-3 vs 522-AG12D
2-1571550-7 IC Socket TE Connectivity 1437532-3 vs 2-1571550-7
Part Number Description Manufacturer Compare
1571550-7 IC Socket TE Connectivity 1437532-3 vs 1571550-7
522-AG12D IC Socket, DIP22, 22 Contact(s) Thomas & Betts 1437532-3 vs 522-AG12D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1437532-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1437532-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1437532-3 would you like to use for your alert(s)?
  • Please alert me when 1437532-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1437532-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1437532-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1437532-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1437532-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1437532-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: