Part Details for 1437465 by Phoenix Contact
Overview of 1437465 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1437465-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5200 | Buy Now |
DISTI #
651-1437465
|
Mouser Electronics | Ethernet Cables / Networking Cables SACCBP-FSB-2CON-PG9/ 2,0-910SCO RoHS: Compliant | 0 |
|
$70.9800 / $76.5200 | Order Now |
|
Onlinecomponents.com | Bus system flush-type socket - PROFIBUS - 2-pos. - M12 - shielded - B-coded - SPEEDCON - rear/screw mounting with Pg9 thread - with 2.0 m bus cable - 2 x 0.25 mm² RoHS: Compliant | 0 |
|
$62.2600 / $81.0500 | Buy Now |
DISTI #
000000000003138481
|
Sager | Ethernet Cables / Networking Cables SACCBP-FSB-2CON-PG9/ 2,0-910SCO Min Qty: 1 | 0 |
|
$77.5000 / $86.7900 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flush-type socket | 900 |
|
RFQ | |
|
Master Electronics | Bus system flush-type socket - PROFIBUS - 2-pos. - M12 - shielded - B-coded - SPEEDCON - rear/screw mounting with Pg9 thread - with 2.0 m bus cable - 2 x 0.25 mm² RoHS: Compliant | 0 |
|
$62.2600 / $81.0500 | Buy Now |
Part Details for 1437465
1437465 CAD Models
1437465 Part Data Attributes
|
1437465
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1437465
Phoenix Contact
CABLE 2POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |