Part Details for 1437452-6 by TE Connectivity
Overview of 1437452-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1437452-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1437452-6-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 7 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$656.3786 | Buy Now |
DISTI #
1437452-6
|
Avnet Americas | 7022ADY1="RLY,STD,OFF,2P,120VA - Bulk (Alt: 1437452-6) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 45 Weeks, 5 Days Container: Bulk | 0 |
|
$560.1857 / $700.9843 | Buy Now |
DISTI #
571-1437452-6
|
Mouser Electronics | Time Delay & Timing Relays 7022ADY1=RLY,STD,OFF,2P,120VA | 0 |
|
$674.3100 | Order Now |
DISTI #
71994178
|
RS | Relay, 7022Ady1=Std, Off, 2P, 120Va | TE Connectivity 1437452-6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$849.9900 | RFQ |
DISTI #
AMP1437452-6
|
Heilind Electronics | 7022ADY1=RLY,STD,OFF,2P,120VA | Americas - 0 in Stock |
|
$500.7015 / $715.2901 | Buy Now |
|
Onlinecomponents.com | 7022ADY1=RLY,STD,OFF,2P,120VA |
13 On Order |
|
$0 | Buy Now |
DISTI #
AMP1437452-6
|
Interstate Connecting Components | 7022ADY1=RLY,STD,OFF,2P,120VA | 0 |
|
$500.7015 / $715.2901 | Buy Now |
DISTI #
1437452-6
|
Avnet Abacus | (Alt: 1437452-6) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1437452-6
1437452-6 CAD Models
1437452-6 Part Data Attributes
|
1437452-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437452-6
TE Connectivity
7022ADY1=RLY,STD,OFF,2P,120VA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |