Part Details for 1437288-6 by TE Connectivity
Overview of 1437288-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437288-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Super Seal 1.0mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 1437288-6
1437288-6 CAD Models
1437288-6 Part Data Attributes
|
1437288-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437288-6
TE Connectivity
26 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 3-1437290-7 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | WATERPROOF | |
Shell Material | POLYESTER/POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |