Part Details for 1437004 by Phoenix Contact
Overview of 1437004 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1437004-ND
|
DigiKey | COUPLER CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$73.7620 / $91.5300 | Buy Now |
DISTI #
651-1437004
|
Mouser Electronics | DC Power Connectors CBC-PRC 3-FC-FS6 8-21 HR 400V RoHS: Compliant | 14 |
|
$68.4800 / $84.7500 | Buy Now |
DISTI #
75124654
|
RS | CBC-PRC 3-FC-FS6 8-21 HR 400V, Coupler Connector | Phoenix Contact 1437004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$81.9700 / $88.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.9400 / $87.6100 | Buy Now |
DISTI #
000000000007225452
|
Sager | CBC-PRC 3-FC-FS6 8-21 HR 400V Min Qty: 1 | 0 |
|
$83.7700 / $93.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.9400 / $87.6100 | Buy Now |
Part Details for 1437004
1437004 CAD Models
1437004 Part Data Attributes
|
1437004
Phoenix Contact
Buy Now
|
Compare Parts:
1437004
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |