Part Details for 1436220 by Phoenix Contact
Overview of 1436220 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 1436220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436220-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3200 | Buy Now |
DISTI #
651-1436220
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4PY-MS-1 5/2XF 2 FML-1 MALE 1.5M RoHS: Compliant | 0 |
|
$30.9900 / $32.3200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Socket straight M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$27.0000 / $34.2300 | Buy Now |
DISTI #
000000000003138427
|
Sager | Sensor Cables / Actuator Cables SAC-4PY-MS-1 5/2XF 2 FML-1 MALE 1.5M Min Qty: 1 | 0 |
|
$33.3200 / $38.8800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Socket straight M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$27.0000 / $34.2300 | Buy Now |
Part Details for 1436220
1436220 CAD Models
1436220 Part Data Attributes
|
1436220
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1436220
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |