Part Details for 1436068 by Phoenix Contact
Overview of 1436068 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for 1436068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436068-ND
|
DigiKey | CBL 5POS PLUG TO RCPT PLUG 32.8' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.1600 | Buy Now |
DISTI #
651-1436068
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5PY-F/ 2X10,0-920-MS-FS | 0 |
|
$170.4800 / $172.6100 | Order Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Socket straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Plug straight M12 SPEEDCON - A-coded - cable length: 10 m - all connectors unshielded - Shield connected to pin 1 RoHS: Compliant | 0 |
|
$144.4700 / $158.9100 | Buy Now |
DISTI #
000000000003477810
|
Sager | Sensor Cables / Actuator Cables SAC-5PY-F/ 2X10,0-920-MS-FS Min Qty: 1 | 0 |
|
$174.8000 / $188.2500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 950 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Socket straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Plug straight M12 SPEEDCON - A-coded - cable length: 10 m - all connectors unshielded - Shield connected to pin 1 RoHS: Compliant | 0 |
|
$144.4700 / $158.9100 | Buy Now |
Part Details for 1436068
1436068 CAD Models
1436068 Part Data Attributes
|
1436068
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1436068
Phoenix Contact
CABLE 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |